
DHF060M-7 | |
|---|---|
DigiKey Part Number | 2103-DHF060M-7-ND |
Manufacturer | |
Manufacturer Product Number | DHF060M-7 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.17" L x 2.00" W x 1.04" H (80.5mm x 50.8mm x 26.4mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 146,51000 | € 146,51 |
| Unit Price without VAT: | € 146,51000 |
|---|---|
| Unit Price with VAT: | € 177,27710 |