
TE0808-05-9BE21-L | |
|---|---|
DigiKey Part Number | 1686-TE0808-05-9BE21-L-ND |
Manufacturer | |
Manufacturer Product Number | TE0808-05-9BE21-L |
Description | ULTRASOM+ MPSOC MODULE WITH ZYNQ |
Customer Reference | |
Detailed Description | TE0808 Embedded Module Zynq UltraScale+ XCZU9EG-1FFVC900E 4GB 128MB |
Category | Core Processor Zynq UltraScale+ XCZU9EG-1FFVC900E |
Manufacturer Trenz Electronic GmbH | Flash Size 128MB |
Series | RAM Size 4GB |
Packaging Bulk | Connector Type Board-to-Board (BTB) Socket - 160 |
Part Status Discontinued at DigiKey | Size / Dimension 2.990" L x 2.050" W (76.00mm x 52.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 080,23000 | € 1 080,23 |
| Unit Price without VAT: | € 1 080,23000 |
|---|---|
| Unit Price with VAT: | € 1 307,07830 |