TE0803 Embedded Module Zynq UltraScale+ XCZU4CG-1SFVC784E 2GB 128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0803 Embedded Module Zynq UltraScale+ XCZU4CG-1SFVC784E 2GB 128MB
TE0803-04-4AE11-A
TE0803-04-4AE11-A

TE0803-04-4AE11-A

DigiKey Part Number
1686-TE0803-04-4AE11-A-ND
Manufacturer
Manufacturer Product Number
TE0803-04-4AE11-A
Description
IC MODULE ZYNQ USCALE 2GB 128MB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
TE0803 Embedded Module Zynq UltraScale+ XCZU4CG-1SFVC784E 2GB 128MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
Zynq UltraScale+ XCZU4CG-1SFVC784E
Co-Processor
-
Speed
-
Flash Size
128MB
RAM Size
2GB
Connector Type
B2B
Size / Dimension
2.050" L x 2.990" W (52.00mm x 76.00mm)
Operating Temperature
0°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 414,81000€ 414,81
Manufacturers Standard Package
Unit Price without VAT:€ 414,81000
Unit Price with VAT:€ 501,92010