



TE0726-03M | |
|---|---|
DigiKey Part Number | 1686-1021-ND |
Manufacturer | |
Manufacturer Product Number | TE0726-03M |
Description | IC MODULE 667MHZ 512MB |
Customer Reference | |
Detailed Description | TE0726 Embedded Module Zynq-7000 (Z-7010) 667MHz 512MB 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0726-03M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | - | |
Co-Processor | Zynq-7000 (Z-7010) | |
Speed | 667MHz | |
Flash Size | 16MB | |
RAM Size | 512MB | |
Connector Type | CSI, DSI | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |


