Similar

TE0715-04-51I33-AN | |
|---|---|
DigiKey Part Number | 1686-TE0715-04-51I33-AN-ND |
Manufacturer | |
Manufacturer Product Number | TE0715-04-51I33-AN |
Description | IC SOC MODULE 1GB DDR3L |
Customer Reference | |
Detailed Description | TE0715 Embedded Module ARM Cortex-A9 Zynq-7000 (Z-7015) 125MHz 1GB 32MB |
Category | Co-Processor Zynq-7000 (Z-7015) |
Manufacturer Trenz Electronic GmbH | Speed 125MHz |
Series | Flash Size 32MB |
Packaging Bulk | RAM Size 1GB |
Part Status Discontinued at DigiKey | Connector Type Samtec LSHM |
Module/Board Type MCU, FPGA | Size / Dimension 1.970" L x 1.570" W (50.00mm x 40.00mm) |
Core Processor ARM Cortex-A9 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE0715-05-51I33-A | Trenz Electronic GmbH | 0 | 1686-TE0715-05-51I33-A-ND | € 298,99000 | Similar |
