
TE0703-05 | |
|---|---|
DigiKey Part Number | 1686-1025-ND |
Manufacturer | |
Manufacturer Product Number | TE0703-05 |
Description | SOM CARRIER BOARD 7-SERIES 4X5CM |
Customer Reference | |
Detailed Description | TE0703 Carrier 4x5 SoM - FPGA Carrier Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TE0703-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | TE0703 Carrier | |
Contents | Board(s) | |
Utilized IC / Part | 4x5 SoM | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | Carrier | |
Base Product Number |