
8250.33.3569.D3.19.63.F0 | |
|---|---|
DigiKey Part Number | 2264-8250.33.3569.D3.19.63.F0TB-ND |
Manufacturer | |
Manufacturer Product Number | 8250.33.3569.D3.19.63.F0 |
Description | Hydrogen Pressure Transmitter |
Customer Reference | |
Detailed Description | Pressure Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trafag Sensors and Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Port Style | Threaded | |
Operating Temperature | -40°C ~ 125°C (TA) |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 163,77000 | € 163,77 |
| 6 | € 160,44167 | € 962,65 |
| 11 | € 156,32818 | € 1 719,61 |
| Unit Price without VAT: | € 163,77000 |
|---|---|
| Unit Price with VAT: | € 198,16170 |