Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXN 150-105

DigiKey Part Number
1951-TXN150-105-ND
Manufacturer
Manufacturer Product Number
TXN 150-105
Description
AC/DC CONVERTER 5V 150W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 140 ~ 340 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
86%
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.83" L x 3.90" W x 1.18" H (199.0mm x 99.0mm x 30.0mm)
Voltage - Input
90 ~ 264 VAC, 140 ~ 340 VDC
Approval Agency
CB, cURus
Voltage - Output 1
5V
Standard Number
62368-1
Current - Output 1
30 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 48,94000€ 48,94
5€ 47,11400€ 235,57
10€ 46,34800€ 463,48
25€ 45,35440€ 1 133,86
50€ 44,61580€ 2 230,79
100€ 43,88850€ 4 388,85
Manufacturers Standard Package
Unit Price without VAT:€ 48,94000
Unit Price with VAT:€ 59,21740