




TMR 3-7223WIR | |
|---|---|
DigiKey Part Number | 1951-2012-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7223WIR |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7223WIR Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 43V | Mounting Type Through Hole |
Voltage - Input (Max) 160V | Package / Case 8-SIP Module |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,54000 | € 26,54 |
| 5 | € 25,55200 | € 127,76 |
| 10 | € 25,13700 | € 251,37 |
| 30 | € 24,49300 | € 734,79 |
| 50 | € 24,19880 | € 1 209,94 |
| 100 | € 23,80470 | € 2 380,47 |
| 250 | € 23,29276 | € 5 823,19 |
| Unit Price without VAT: | € 26,54000 |
|---|---|
| Unit Price with VAT: | € 32,11340 |



