




TMR 3-7219WIR | |
|---|---|
DigiKey Part Number | 1951-2009-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-7219WIR |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 333mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-7219WIR Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 8-SIP Module |
Voltage - Input (Max) 160V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,23000 | € 25,23 |
| 5 | € 24,29400 | € 121,47 |
| 10 | € 23,90000 | € 239,00 |
| 30 | € 23,28767 | € 698,63 |
| 50 | € 23,00780 | € 1 150,39 |
| 100 | € 22,63310 | € 2 263,31 |
| 250 | € 22,14636 | € 5 536,59 |
| Unit Price without VAT: | € 25,23000 |
|---|---|
| Unit Price with VAT: | € 30,52830 |



