




TMR 3-4812WIR | |
|---|---|
DigiKey Part Number | 1951-1997-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4812WIR |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4812WIR Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,00000 | € 23,00 |
| 5 | € 22,14400 | € 110,72 |
| 10 | € 21,78500 | € 217,85 |
| 30 | € 21,22667 | € 636,80 |
| 50 | € 20,97180 | € 1 048,59 |
| 100 | € 20,63040 | € 2 063,04 |
| 250 | € 20,18684 | € 5 046,71 |
| Unit Price without VAT: | € 23,00000 |
|---|---|
| Unit Price with VAT: | € 27,83000 |



