TMR 3-1211E is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 10
Unit Price: € 11,59000
Datasheet

MFR Recommended


Traco Power
In Stock: 15
Unit Price: € 16,95000
Datasheet

Direct


XP Power
In Stock: 2 698
Unit Price: € 13,28000
Datasheet

Similar


Recom Power
In Stock: 500
Unit Price: € 7,37000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 3-1211E

DigiKey Part Number
TMR3-1211E-ND
Manufacturer
Manufacturer Product Number
TMR 3-1211E
Description
DC DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-1211E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 14,73000€ 14,73
5€ 14,71200€ 73,56
10€ 12,58300€ 125,83
30€ 12,37733€ 371,32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 14,73000
Unit Price with VAT:€ 17,82330