
TMM 60124C | |
|---|---|
DigiKey Part Number | TMM60124C-ND |
Manufacturer | |
Manufacturer Product Number | TMM 60124C |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMM 60124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.57" W x 1.50" H (112.0mm x 65.3mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 95,78000 | € 95,78 |
| 5 | € 91,22400 | € 456,12 |
| 10 | € 89,32900 | € 893,29 |
| 25 | € 86,88360 | € 2 172,09 |
| 50 | € 85,07820 | € 4 253,91 |
| 100 | € 83,31050 | € 8 331,05 |
| Unit Price without VAT: | € 95,78000 |
|---|---|
| Unit Price with VAT: | € 115,89380 |
