Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THL 3-2410WISM

DigiKey Part Number
THL3-2410WISM-ND
Manufacturer
Manufacturer Product Number
THL 3-2410WISM
Description
DC DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
THL 3-2410WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 7 Leads
Size / Dimension
0.94" L x 0.54" W x 0.32" H (24.0mm x 13.7mm x 8.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 24,18000€ 24,18
5€ 23,28200€ 116,41
10€ 22,90600€ 229,06
30€ 22,31867€ 669,56
50€ 22,05040€ 1 102,52
100€ 21,69140€ 2 169,14
250€ 21,22512€ 5 306,28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 24,18000
Unit Price with VAT:€ 29,25780