


TEN 20-4812 | |
|---|---|
DigiKey Part Number | 1951-2134-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4812 |
Description | DC DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4812 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK2048S12 | XP Power | 6 | 1470-2003-5-ND | € 40,35000 | Direct |
| REC20K-4812SZ | Recom Power | 70 | 945-REC20K-4812SZ-ND | € 16,70000 | Similar |
| RP20-4812SF | Recom Power | 0 | 945-2748-5-ND | € 57,82111 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,99000 | € 53,99 |
| 5 | € 51,98200 | € 259,91 |
| 10 | € 51,13800 | € 511,38 |
| 30 | € 49,82567 | € 1 494,77 |
| 50 | € 49,22620 | € 2 461,31 |
| 100 | € 48,42360 | € 4 842,36 |
| Unit Price without VAT: | € 53,99000 |
|---|---|
| Unit Price with VAT: | € 65,32790 |

