Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 3-4811WI

DigiKey Part Number
TDR3-4811WI-ND
Manufacturer
Manufacturer Product Number
TDR 3-4811WI
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-4811WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
14-DIP Module, 7 Leads
Voltage - Input (Max)
75V
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 29,63000€ 29,63
5€ 28,53400€ 142,67
10€ 28,07200€ 280,72
30€ 27,35267€ 820,58
50€ 27,02400€ 1 351,20
100€ 26,58360€ 2 658,36
250€ 26,01200€ 6 503,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 29,63000
Unit Price with VAT:€ 35,85230