
A067R | |
|---|---|
DigiKey Part Number | 290-1540-ND |
Manufacturer | |
Manufacturer Product Number | A067R |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip 0.590" (14.99mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10 A |
Manufacturer TPI (Test Products Int) | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Termination Banana, Female Socket (Jack) |
Part Status Active | Quantity 1 Piece |
Type Alligator | Ratings CAT III 1000V, IEC 61010 |
Jaw Opening 0.590" (14.99mm) | Base Product Number |
Voltage - Rated 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,07780 | € 503,89 |
| Unit Price without VAT: | € 10,07780 |
|---|---|
| Unit Price with VAT: | € 12,19414 |

