
A066R | |
|---|---|
DigiKey Part Number | 290-1537-ND |
Manufacturer | |
Manufacturer Product Number | A066R |
Description | CROC CLIP INSULATED 16MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 mA Insulated Crocodile, Safety Test Clip 0.790" (20.07mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 mA |
Manufacturer TPI (Test Products Int) | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Length 3.850" (97.79mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Crocodile, Safety | Quantity 1 Piece |
Jaw Opening 0.790" (20.07mm) | Ratings CAT III 1000V, IEC 61010 |
Voltage - Rated 1000V (1kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 8,57620 | € 428,81 |
| Unit Price without VAT: | € 8,57620 |
|---|---|
| Unit Price with VAT: | € 10,37720 |

