
A054R | |
|---|---|
DigiKey Part Number | 290-1522-ND |
Manufacturer | |
Manufacturer Product Number | A054R |
Description | OEM PROD RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mA Sharp Tip, 0.080" (2.03mm) Dia Red |
Datasheet | Datasheet |
Category | Length - Overall 3.660" (93.00mm) |
Manufacturer TPI (Test Products Int) | Color Red |
Series | Ratings CAT III 1000V |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Current Rating (Amps) 30 mA |
Tip Type Sharp Tip, 0.080" (2.03mm) Dia | Material - Body Plastic |
Connection Type Banana, Female Socket (Jack) | Material - Tip Steel |
Length - Tip 0.120" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,99700 | € 199,85 |
| Unit Price without VAT: | € 3,99700 |
|---|---|
| Unit Price with VAT: | € 4,83637 |

