
A038R | |
|---|---|
DigiKey Part Number | 290-1516-ND |
Manufacturer | |
Manufacturer Product Number | A038R |
Description | PLUNGER-HOOK RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook |
Datasheet | Datasheet |
Category | Length 5.000" (127.00mm) |
Manufacturer TPI (Test Products Int) | Length - Barrel 1.929" (49.00mm) |
Series | Termination Banana, Female Socket (Jack) |
Packaging Bulk | Color Red |
Part Status Active | Quantity 1 Piece |
Hook Type Hook | Base Product Number |
Features Plunger Style, Sprung Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,53900 | € 276,95 |
| Unit Price without VAT: | € 5,53900 |
|---|---|
| Unit Price with VAT: | € 6,70219 |

