


TW092V65C,LQ | |
|---|---|
DigiKey Part Number | 264-TW092V65CLQTR-ND - Tape & Reel (TR) 264-TW092V65CLQCT-ND - Cut Tape (CT) 264-TW092V65CLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW092V65C,LQ |
Description | N-CH SIC MOSFET, 650 V, 0.092 OH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 27A (Tc) 111W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 600µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 873 pF @ 400 V |
FET Type | Power Dissipation (Max) 111W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 4-DFN-EP (8x8) |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 136mOhm @ 15A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,50000 | € 8,50 |
| 10 | € 5,82700 | € 58,27 |
| 100 | € 4,37830 | € 437,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,57702 | € 8 942,55 |
| Unit Price without VAT: | € 8,50000 |
|---|---|
| Unit Price with VAT: | € 10,28500 |

