


TLX9920(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9920(TPL,FTR-ND - Tape & Reel (TR) 264-TLX9920(TPL,FCT-ND - Cut Tape (CT) 264-TLX9920(TPL,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9920(TPL,F |
Description | AUTOMOTIVE PHOTOVOLTAIC COUPLER; |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 600µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,89000 | € 3,89 |
| 10 | € 2,87500 | € 28,75 |
| 100 | € 2,27670 | € 227,67 |
| 500 | € 2,01466 | € 1 007,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,88577 | € 2 828,65 |
| 3 000 | € 1,82038 | € 5 461,14 |
| 4 500 | € 1,78694 | € 8 041,23 |
| Unit Price without VAT: | € 3,89000 |
|---|---|
| Unit Price with VAT: | € 4,70690 |
