
TLP385(D4-BL,E | |
|---|---|
DigiKey Part Number | TLP385(D4-BLE-ND |
Manufacturer | |
Manufacturer Product Number | TLP385(D4-BL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4-BL,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP385(BL,E | Toshiba Semiconductor and Storage | 112 | TLP385(BLE-ND | € 0,48000 | Parametric Equivalent |
| TLP385(BL-TPL,E | Toshiba Semiconductor and Storage | 3 356 | 264-TLP385(BL-TPL,ECT-ND | € 0,48000 | Parametric Equivalent |
| TLP385(BL-TPR,E | Toshiba Semiconductor and Storage | 150 | 264-TLP385(BL-TPR,ECT-ND | € 0,48000 | Parametric Equivalent |
| TLP385(D4BL-TL,E | Toshiba Semiconductor and Storage | 2 225 | 264-TLP385(D4BL-TL,ECT-ND | € 0,48000 | Parametric Equivalent |
| TLP385(D4BL-TR,E | Toshiba Semiconductor and Storage | 6 000 | 264-TLP385(D4BL-TR,ECT-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33300 | € 3,33 |
| 125 | € 0,23304 | € 29,13 |
| 500 | € 0,19786 | € 98,93 |
| 1 000 | € 0,18407 | € 184,07 |
| 2 000 | € 0,17235 | € 344,70 |
| 5 000 | € 0,15952 | € 797,60 |
| 10 000 | € 0,15152 | € 1 515,20 |
| 25 000 | € 0,14278 | € 3 569,50 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |