Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP383(D4GB-TL,E

DigiKey Part Number
264-TLP383(D4GB-TL,ETR-ND - Tape & Reel (TR)
264-TLP383(D4GB-TL,ECT-ND - Cut Tape (CT)
264-TLP383(D4GB-TL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP383(D4GB-TL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
6-SO, 4 Lead
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,35800€ 3,58
100€ 0,25820€ 25,82
500€ 0,21356€ 106,78
1 000€ 0,19888€ 198,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18000€ 540,00
6 000€ 0,17039€ 1 022,34
9 000€ 0,16545€ 1 489,05
15 000€ 0,15989€ 2 398,35
21 000€ 0,15658€ 3 288,18
30 000€ 0,15335€ 4 600,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920