



TLP3442(TP,F | |
|---|---|
DigiKey Part Number | TLP3442(TPFTR-ND - Tape & Reel (TR) TLP3442(TPFCT-ND - Cut Tape (CT) TLP3442(TPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3442(TP,F |
Description | SSR RELAY SPST-NO 100MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3442(TP,F Models |
Category | Voltage - Input 1.27VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 20 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSON (1.45x2.45) |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 2,63900 | € 26,39 |
| 100 | € 2,08230 | € 208,23 |
| 500 | € 1,83850 | € 919,25 |
| 1 000 | € 1,75919 | € 1 759,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,65776 | € 4 973,28 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,33180 |
