
TLP223GA(F | |
|---|---|
DigiKey Part Number | 264-TLP223GA(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP223GA(F |
Description | PHOTORELAY 400V 6-DIP |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP223GA(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |