


TLP2095(F) | |
|---|---|
DigiKey Part Number | TLP2095(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP2095(F) |
Description | OPTOISO 3.75KV PUSH PULL 6-MFSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-MFSOP, 5 Lead |
Category | Data Rate 5Mbps |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 250ns, 250ns |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 30ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.57V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 3V ~ 20V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type AC, DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-MFSOP, 5 Lead |
Current - Output / Channel 25 mA | Base Product Number |