
TLP116A(E | |
|---|---|
DigiKey Part Number | TLP116A(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP116A(E |
Description | OPTOISOLTR 3.75KV PUSH PULL 6-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP116A(E Models |
Category | Data Rate 20MBd |
Manufacturer Toshiba Semiconductor and Storage | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Tube | Rise / Fall Time (Typ) 15ns, 15ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.58V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SO, 5 Lead |
Current - Output / Channel 10 mA | Base Product Number |