N-Channel 100 V 80A (Tc) 54W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4R1A10PL,S4X

DigiKey Part Number
264-TK4R1A10PLS4X-ND
Manufacturer
Manufacturer Product Number
TK4R1A10PL,S4X
Description
X35 PB-F POWER MOSFET TRANSISTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 54W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK4R1A10PL,S4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6320 pF @ 50 V
FET Type
Power Dissipation (Max)
54W (Tc)
Technology
Operating Temperature
175°C
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220SIS
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.1mOhm @ 40A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,97000€ 2,97
50€ 1,48380€ 74,19
100€ 1,34010€ 134,01
500€ 1,08812€ 544,06
1 000€ 1,00717€ 1 007,17
2 000€ 0,93911€ 1 878,22
5 000€ 0,87221€ 4 361,05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,97000
Unit Price with VAT:€ 3,59370