
TJ60S04M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ60S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ60S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ60S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ60S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 60A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 60A (Ta) 90W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ60S04M3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6510 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,13000 | € 11,30 |
| 100 | € 0,76160 | € 76,16 |
| 500 | € 0,60412 | € 302,06 |
| 1 000 | € 0,55348 | € 553,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51089 | € 1 021,78 |
| 4 000 | € 0,47508 | € 1 900,32 |
| 6 000 | € 0,45684 | € 2 741,04 |
| 10 000 | € 0,43635 | € 4 363,50 |
| 14 000 | € 0,43026 | € 6 023,64 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |