
TDTA143E,LM | |
|---|---|
DigiKey Part Number | 264-TDTA143E,LMTR-ND - Tape & Reel (TR) 264-TDTA143E,LMCT-ND - Cut Tape (CT) 264-TDTA143E,LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTA143E,LM |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,05100 | € 5,10 |
| 500 | € 0,03698 | € 18,49 |
| 1 000 | € 0,03244 | € 32,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02582 | € 77,46 |
| 6 000 | € 0,02296 | € 137,76 |
| 9 000 | € 0,02150 | € 193,50 |
| 15 000 | € 0,01986 | € 297,90 |
| 21 000 | € 0,01888 | € 396,48 |
| 30 000 | € 0,01794 | € 538,20 |
| 75 000 | € 0,01586 | € 1 189,50 |
| 150 000 | € 0,01457 | € 2 185,50 |
| 300 000 | € 0,01349 | € 4 047,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |





