
TCR8BM33A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR8BM33AL3FTR-ND - Tape & Reel (TR) 264-TCR8BM33AL3FCT-ND - Cut Tape (CT) 264-TCR8BM33AL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM33A,L3F |
Description | IC REG LINEAR 3.3V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | TCR8BM33A,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.285V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,18840 | € 4,71 |
| 100 | € 0,16250 | € 16,25 |
| 250 | € 0,15020 | € 37,55 |
| 500 | € 0,14274 | € 71,37 |
| 1 000 | € 0,13661 | € 136,61 |
| 2 500 | € 0,13015 | € 325,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12625 | € 631,25 |
| 10 000 | € 0,12305 | € 1 230,50 |
| 15 000 | € 0,12144 | € 1 821,60 |
| 25 000 | € 0,11966 | € 2 991,50 |
| 35 000 | € 0,11862 | € 4 151,70 |
| 50 000 | € 0,11762 | € 5 881,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |


