
TCR3UM09A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM09ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM09ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM09ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM09A,LF(SE |
Description | IC REG LINEAR 0.9V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 580 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-UDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
Voltage Dropout (Max) 1.157V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,12500 | € 1,25 |
| 25 | € 0,11000 | € 2,75 |
| 100 | € 0,09380 | € 9,38 |
| 250 | € 0,08608 | € 21,52 |
| 500 | € 0,08144 | € 40,72 |
| 1 000 | € 0,07761 | € 77,61 |
| 2 500 | € 0,07357 | € 183,92 |
| 5 000 | € 0,07282 | € 364,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06913 | € 691,30 |
| 20 000 | € 0,06748 | € 1 349,60 |
| 30 000 | € 0,06665 | € 1 999,50 |
| 50 000 | € 0,06574 | € 3 287,00 |
| 70 000 | € 0,06520 | € 4 564,00 |
| 100 000 | € 0,06469 | € 6 469,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |