
TCR3UF28A,LM(CT | |
|---|---|
DigiKey Part Number | 264-TCR3UF28ALM(TR-ND - Tape & Reel (TR) 264-TCR3UF28ALM(CT-ND - Cut Tape (CT) 264-TCR3UF28ALM(DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UF28A,LM(CT |
Description | IC REG LINEAR 2.8V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.342V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,14900 | € 1,49 |
| 25 | € 0,13120 | € 3,28 |
| 100 | € 0,11240 | € 11,24 |
| 250 | € 0,10332 | € 25,83 |
| 500 | € 0,09792 | € 48,96 |
| 1 000 | € 0,09346 | € 93,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08795 | € 263,85 |
| 6 000 | € 0,08525 | € 511,50 |
| 9 000 | € 0,08390 | € 755,10 |
| 15 000 | € 0,08240 | € 1 236,00 |
| 21 000 | € 0,08152 | € 1 711,92 |
| 30 000 | € 0,08068 | € 2 420,40 |
| 75 000 | € 0,07887 | € 5 915,25 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |