


TCR2LF10,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF10LM(CTTR-ND - Tape & Reel (TR) TCR2LF10LM(CTCT-ND - Cut Tape (CT) TCR2LF10LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF10,LM(CT |
Description | IC REG LINEAR 1V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF10,LM(CT Models |
Category | Voltage Dropout (Max) 1.4V @ 150mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SMV |
Voltage - Output (Min/Fixed) 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,07160 | € 1,79 |
| 100 | € 0,06080 | € 6,08 |
| 250 | € 0,05544 | € 13,86 |
| 500 | € 0,05226 | € 26,13 |
| 1 000 | € 0,04962 | € 49,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04636 | € 139,08 |
| 6 000 | € 0,04477 | € 268,62 |
| 9 000 | € 0,04398 | € 395,82 |
| 15 000 | € 0,04309 | € 646,35 |
| 21 000 | € 0,04258 | € 894,18 |
| 30 000 | € 0,04208 | € 1 262,40 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |