
TCK128BG,LF | |
|---|---|
DigiKey Part Number | 264-TCK128BGLFTR-ND - Tape & Reel (TR) 264-TCK128BGLFCT-ND - Cut Tape (CT) 264-TCK128BGLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK128BG,LF |
Description | LOAD SWITCH IC, V=1.0V-5.5V, IOU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCK128BG,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 343mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSPG (0.65x0.65) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16900 | € 1,69 |
| 25 | € 0,14960 | € 3,74 |
| 100 | € 0,12840 | € 12,84 |
| 250 | € 0,11836 | € 29,59 |
| 500 | € 0,11228 | € 56,14 |
| 1 000 | € 0,10727 | € 107,27 |
| 2 500 | € 0,10198 | € 254,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09880 | € 494,00 |
| 10 000 | € 0,09618 | € 961,80 |
| 15 000 | € 0,09486 | € 1 422,90 |
| 25 000 | € 0,09341 | € 2 335,25 |
| 35 000 | € 0,09256 | € 3 239,60 |
| 50 000 | € 0,09174 | € 4 587,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |





