
TC7SET126FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SET126FULJ(CTTR-ND - Tape & Reel (TR) TC7SET126FULJ(CTCT-ND - Cut Tape (CT) TC7SET126FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET126FU,LJ(CT |
Description | IC BUFF 4.5V/5.5V 5-SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET126FU,LJ(CT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,06120 | € 1,53 |
| 100 | € 0,05160 | € 5,16 |
| 250 | € 0,04700 | € 11,75 |
| 500 | € 0,04422 | € 22,11 |
| 1 000 | € 0,04194 | € 41,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03913 | € 117,39 |
| 6 000 | € 0,03776 | € 226,56 |
| 9 000 | € 0,03706 | € 333,54 |
| 15 000 | € 0,03630 | € 544,50 |
| 21 000 | € 0,03585 | € 752,85 |
| 30 000 | € 0,03543 | € 1 062,90 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |