
TC7S08FU,LF | |
|---|---|
DigiKey Part Number | TC7S08FU,LFTR-ND - Tape & Reel (TR) TC7S08FU,LFCT-ND - Cut Tape (CT) TC7S08FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7S08FU,LF |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7S08FU,LF Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08900 | € 0,89 |
| 25 | € 0,07840 | € 1,96 |
| 100 | € 0,06670 | € 6,67 |
| 250 | € 0,06100 | € 15,25 |
| 500 | € 0,05754 | € 28,77 |
| 1 000 | € 0,05469 | € 54,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05118 | € 153,54 |
| 6 000 | € 0,04946 | € 296,76 |
| 9 000 | € 0,04860 | € 437,40 |
| 15 000 | € 0,04765 | € 714,75 |
| 21 000 | € 0,04709 | € 988,89 |
| 30 000 | € 0,04655 | € 1 396,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |


