
TC78H651FNG(O,EL) | |
|---|---|
DigiKey Part Number | TC78H651FNG(OEL)TR-ND - Tape & Reel (TR) TC78H651FNG(OEL)CT-ND - Cut Tape (CT) TC78H651FNG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC78H651FNG(O,EL) |
Description | IC MOTOR DRIVER 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC78H651FNG(O,EL) Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 1.8V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 16-TSSOP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,82300 | € 8,23 |
| 25 | € 0,74560 | € 18,64 |
| 100 | € 0,66000 | € 66,00 |
| 250 | € 0,61932 | € 154,83 |
| 500 | € 0,59476 | € 297,38 |
| 1 000 | € 0,58516 | € 585,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,54422 | € 2 176,88 |
| 8 000 | € 0,53295 | € 4 263,60 |
| 12 000 | € 0,52731 | € 6 327,72 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,36730 |



