Direct

TC74VCX244FTEL | |
|---|---|
DigiKey Part Number | TC74VCX244FTELTR-ND - Tape & Reel (TR) TC74VCX244FTELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC74VCX244FTEL |
Description | IC BUFF 1.2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
EDA/CAD Models | TC74VCX244FTEL Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC244APW,118 | Nexperia USA Inc. | 7 104 | 1727-2875-1-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14136 | € 282,72 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
