Direct
Direct
Similar

TC74LCX16245ELF | |
|---|---|
DigiKey Part Number | TC74LCX16245ELFTR-ND - Tape & Reel (TR) TC74LCX16245ELFCT-ND - Cut Tape (CT) TC74LCX16245ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX16245ELF |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX16245ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,72600 | € 7,26 |
| 25 | € 0,65720 | € 16,43 |
| 100 | € 0,58060 | € 58,06 |
| 250 | € 0,54412 | € 136,03 |
| 500 | € 0,52668 | € 263,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48893 | € 488,93 |
| 2 000 | € 0,47449 | € 948,98 |
| 3 000 | € 0,46726 | € 1 401,78 |
| 5 000 | € 0,45925 | € 2 296,25 |
| 7 000 | € 0,45456 | € 3 181,92 |
| 10 000 | € 0,45006 | € 4 500,60 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |


