
TC74ACT14FTEL | |
|---|---|
DigiKey Part Number | TC74ACT14FTELTR-ND - Tape & Reel (TR) TC74ACT14FTELCT-ND - Cut Tape (CT) TC74ACT14FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT14FTEL |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74ACT14FTEL Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24200 | € 2,42 |
| 25 | € 0,21560 | € 5,39 |
| 100 | € 0,18660 | € 18,66 |
| 250 | € 0,17268 | € 43,17 |
| 500 | € 0,16434 | € 82,17 |
| 1 000 | € 0,15744 | € 157,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15177 | € 303,54 |
| 4 000 | € 0,14711 | € 588,44 |
| 6 000 | € 0,14477 | € 868,62 |
| 10 000 | € 0,14218 | € 1 421,80 |
| 14 000 | € 0,14067 | € 1 969,38 |
| 20 000 | € 0,13921 | € 2 784,20 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |