
TBD62783AFNG | |
|---|---|
DigiKey Part Number | TBD62783AFNG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBD62783AFNG |
Description | IC PWR SWITCH P-CHAN 1:1 18SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 18-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62783AFNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-SSOP | |
Package / Case | ||
Base Product Number |



