
TB6642FTG,8,EL | |
|---|---|
DigiKey Part Number | TB6642FTG8ELTR-ND - Tape & Reel (TR) TB6642FTG8ELCT-ND - Cut Tape (CT) TB6642FTG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6642FTG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 32VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TB6642FTG,8,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 10V ~ 45V |
Part Status Active | Voltage - Load 10V ~ 45V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 85°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface Parallel, PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Bi-CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,36400 | € 13,64 |
| 25 | € 1,24400 | € 31,10 |
| 100 | € 1,11140 | € 111,14 |
| 250 | € 1,04824 | € 262,06 |
| 500 | € 1,01428 | € 507,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,95297 | € 1 905,94 |
| 4 000 | € 0,93173 | € 3 726,92 |
| 6 000 | € 0,92108 | € 5 526,48 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |
