Similar

TA75S558F,LF | |
|---|---|
DigiKey Part Number | TA75S558FLFTR-ND - Tape & Reel (TR) TA75S558FLFCT-ND - Cut Tape (CT) TA75S558FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA75S558F,LF |
Description | IC OPAMP GP 1 CIRCUIT SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SMV |
Datasheet | Datasheet |
EDA/CAD Models | TA75S558F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17000 | € 1,70 |
| 25 | € 0,15120 | € 3,78 |
| 100 | € 0,13000 | € 13,00 |
| 250 | € 0,11972 | € 29,93 |
| 500 | € 0,11360 | € 56,80 |
| 1 000 | € 0,10855 | € 108,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10230 | € 306,90 |
| 6 000 | € 0,09925 | € 595,50 |
| 9 000 | € 0,09772 | € 879,48 |
| 15 000 | € 0,09602 | € 1 440,30 |
| 21 000 | € 0,09503 | € 1 995,63 |
| 30 000 | € 0,09408 | € 2 822,40 |
| 75 000 | € 0,09203 | € 6 902,25 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |

