
SSM3J145TU,LF | |
|---|---|
DigiKey Part Number | SSM3J145TULFTR-ND - Tape & Reel (TR) SSM3J145TULFCT-ND - Cut Tape (CT) SSM3J145TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J145TU,LF |
Description | MOSFET P-CH 20V 3A UFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J145TU,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Series | Vgs (Max) +6V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 103mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 100 | € 0,17940 | € 17,94 |
| 500 | € 0,13464 | € 67,32 |
| 1 000 | € 0,12018 | € 120,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10176 | € 305,28 |
| 6 000 | € 0,09248 | € 554,88 |
| 9 000 | € 0,08775 | € 789,75 |
| 15 000 | € 0,08243 | € 1 236,45 |
| 21 000 | € 0,07928 | € 1 664,88 |
| 30 000 | € 0,07622 | € 2 286,60 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
