
SSM3J117TU,LF | |
|---|---|
DigiKey Part Number | SSM3J117TULFTR-ND - Tape & Reel (TR) SSM3J117TULFCT-ND - Cut Tape (CT) SSM3J117TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J117TU,LF |
Description | MOSFET P-CHANNEL 30V 2A UFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J117TU,LF Models |
Category | Rds On (Max) @ Id, Vgs 117mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package UFM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,28300 | € 2,83 |
| 100 | € 0,17940 | € 17,94 |
| 500 | € 0,13464 | € 67,32 |
| 1 000 | € 0,12018 | € 120,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10176 | € 305,28 |
| 6 000 | € 0,09248 | € 554,88 |
| 9 000 | € 0,08775 | € 789,75 |
| 15 000 | € 0,08243 | € 1 236,45 |
| 21 000 | € 0,07928 | € 1 664,88 |
| 30 000 | € 0,07622 | € 2 286,60 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |

