
RN4907,LF | |
|---|---|
DigiKey Part Number | RN4907LFTR-ND - Tape & Reel (TR) RN4907LFCT-ND - Cut Tape (CT) RN4907LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4907,LF |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4907,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12300 | € 1,23 |
| 100 | € 0,07660 | € 7,66 |
| 500 | € 0,05612 | € 28,06 |
| 1 000 | € 0,04948 | € 49,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03978 | € 119,34 |
| 6 000 | € 0,03563 | € 213,78 |
| 9 000 | € 0,03351 | € 301,59 |
| 15 000 | € 0,03112 | € 466,80 |
| 21 000 | € 0,02971 | € 623,91 |
| 30 000 | € 0,02834 | € 850,20 |
| 75 000 | € 0,02532 | € 1 899,00 |
| 150 000 | € 0,02346 | € 3 519,00 |
| 300 000 | € 0,02259 | € 6 777,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |