
RN2902FE,LF(CT | |
|---|---|
DigiKey Part Number | RN2902FELF(CTTR-ND - Tape & Reel (TR) RN2902FELF(CTCT-ND - Cut Tape (CT) RN2902FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2902FE,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2902FE,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12000 | € 1,20 |
| 100 | € 0,07390 | € 7,39 |
| 500 | € 0,05412 | € 27,06 |
| 1 000 | € 0,04769 | € 47,69 |
| 2 000 | € 0,04226 | € 84,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03655 | € 146,20 |
| 8 000 | € 0,03280 | € 262,40 |
| 12 000 | € 0,03089 | € 370,68 |
| 20 000 | € 0,02874 | € 574,80 |
| 28 000 | € 0,02747 | € 769,16 |
| 40 000 | € 0,02623 | € 1 049,20 |
| 100 000 | € 0,02351 | € 2 351,00 |
| 200 000 | € 0,02183 | € 4 366,00 |
| 400 000 | € 0,02152 | € 8 608,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |




