
RN2312(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2312(TE85LF)TR-ND - Tape & Reel (TR) RN2312(TE85LF)CT-ND - Cut Tape (CT) RN2312(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2312(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2312(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SC-70 |
Resistor - Base (R1) 22 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTA124TU,115 | Nexperia USA Inc. | 3 000 | 1727-PDTA124TU,115CT-ND | € 0,12000 | Direct |
| DDTA124GUA-7-F | Diodes Incorporated | 2 982 | 1034-DDTA124GUA-FDICT-ND | € 0,12000 | Similar |
| DDTA124TUA-7-F | Diodes Incorporated | 5 390 | DDTA124TUA-FDICT-ND | € 0,13000 | Similar |
| DDTA144GUA-7-F | Diodes Incorporated | 6 000 | DDTA144GUA-FDICT-ND | € 0,03731 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13300 | € 1,33 |
| 100 | € 0,08300 | € 8,30 |
| 500 | € 0,06086 | € 30,43 |
| 1 000 | € 0,05367 | € 53,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04452 | € 133,56 |
| 6 000 | € 0,03989 | € 239,34 |
| 9 000 | € 0,03753 | € 337,77 |
| 15 000 | € 0,03488 | € 523,20 |
| 21 000 | € 0,03331 | € 699,51 |
| 30 000 | € 0,03178 | € 953,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |